Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV327-103Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950522
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,039.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,039.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV327-103Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950522
Technical Datasheet
Lifter TypeHook
Length7.25"
External Diameter-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lifter Type
Hook
External Diameter
-
SVHC
No SVHC (04-Feb-2026)
Length
7.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
