Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV427-300Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4950516 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,916.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,916.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KLEIN TOOLS |
|---|---|
| Manufacturer Part No | VDV427-300Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4950516 |
| Technical Datasheet | |
| Length | 6" |
| For Use With | CAT3, CAT5e & CAT6/6A Cable in to 66/110 Panel & Blocks |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
VDV427-300 is a 66/110 blade impact punch down tool. Premium performance, impact punch down tool provides precise, reliable connections every time. Use to punch data cables into 66/110 panels and blocks. Terminate and cut wire in one step with the MIM (metal injection moulding) precision ground combination 66/110 blade. The tool features the traditional punch down-style form with a cushioned, non-slip handle. Punch down tool terminates and cuts wires in CAT3, CAT5e and CAT6/6A cable in one step. Suitable for cable termination.
- Cushion for comfort, integrated pick and spudger, MIM blade for accuracy and durability
- 6inch overall length (152.4mm), 1inch overall height (25.4mm), 1.5inch overall width (38.1mm)
- Plastic, metal material, black, yellow, red colour
- 110 terminate and cut blade configuration end 1, 66 terminate and cut blade configuration end 2
- Punch cables into 66/110 panels and blocks
- Metal injection moulding (MIM) blade for durability
- Traditional punch down style with cushioned handle for comfort with non-slip grip
- Provides precise, reliable connections every time
- Spring loaded for fast, low effort seating and terminating, selectable impact-force setting lever
- Includes a pick and spudger with wave washer to help keep desired position
Contents
Punch down tool, Extended reach blade, Spudger, Wire pick.
Technical Specifications
| Length | 6" |
|---|---|
| Product Range | - |
| For Use With | CAT3, CAT5e & CAT6/6A Cable in to 66/110 Panel & Blocks |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82055980 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
