Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-063Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950506
Product RangeVDV Toner-PRO Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,734.100 |
| 5+ | NT$3,612.160 |
| 10+ | NT$3,498.360 |
| 20+ | NT$3,391.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,734.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV500-063Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950506
Product RangeVDV Toner-PRO Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height108mm
External Width64mm
External Depth25mm
Product RangeVDV Toner-PRO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
VDV500-063 is a Toner-PRO tone generator. This tone generator helps with wire identification, wire tracing and wire pair identification. The tone generator provides five distinct tones for exact pair identification and features angled bed-of-nails (ABN) clips to securely attach to wires. An RJ11 plug easily connects to telephone or RJ45 data jacks to tone wire pair. Check for continuity and polarity with results indicated by clearly labelled, easy-to-read LEDs.
- Professional grade analogue tone generator for open-ended, non-active wiring
- Auto power-off and low battery indicator
- Loop for a lanyard
Contents
Tone generator, 4 x AAA batteries.
Notes
For use with Probe-Pro tracing probe (VDV500-123) required (sold separately).
Technical Specifications
Tester Type
Network Cable Tester
External Height
108mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
64mm
Product Range
VDV Toner-PRO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
