Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV512-100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950499
Product RangeVDV Coax Explorer 2 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,402.580 |
| 5+ | NT$1,374.530 |
| 10+ | NT$1,346.480 |
| 20+ | NT$1,318.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,402.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoVDV512-100Copy
Manufacturer Standard Lead Time6 weeks
Order Code4950499
Product RangeVDV Coax Explorer 2 Series
Technical Datasheet
Tester TypeCoaxial Cable
Resistance-
External Height146mm
External Width32mm
External Depth25mm
Product RangeVDV Coax Explorer 2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
VDV512-100 is a Coax Explorer® 2 tester with batteries and red remote. The Klein Tools Coax Explorer® 2 verifies proper continuity of F-connector coaxial cables and maps their location. This tester comes with one (red) remote. The available color-coded remotes (sold separately) allow for up to four cables to be tested and mapped, displaying cable status via LED indicators - PASS, OPEN, or SHORT - that also identify the cable/remote location. This compact tester fits in your pocket.
- Cable tester tests and maps coaxial cable
- Simple push-button operation for wire tracing
- Carrying clip for easy transport
- Uses 2 replaceable AAA batteries
Contents
Tester, Batteries, Red remote.
Notes
Does not work through cable splitters.
Technical Specifications
Tester Type
Coaxial Cable
External Height
146mm
External Depth
25mm
SVHC
No SVHC (04-Feb-2026)
Resistance
-
External Width
32mm
Product Range
VDV Coax Explorer 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
