Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 03 06 180 TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2802628 |
| Also Known As | GTIN UPC EAN: 4003773081395 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,304.620 |
| 5+ | NT$2,286.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,304.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 03 06 180 TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2802628 |
| Also Known As | GTIN UPC EAN: 4003773081395 |
| Technical Datasheet | |
| Plier Style | Combination |
| Jaw Opening Max | - |
| Overall Length | 180mm |
| Product Range | - |
Product Overview
With gripping zones for flat and round material, suitable for versatile use. With cutting edges for soft and hard wire. Long cutting edges for thicker cables. Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. Special tool steel, forged, multi stage oil-hardened. Pliers with integrated, insulated tether attachment point for a tool tether.
Technical Specifications
| Plier Style | Combination |
|---|---|
| Overall Length | 180mm |
| Jaw Opening Max | - |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .271 |
