Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 46 11 A4.Copy |
| Order Code | 1357525 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 46 11 A4.Copy |
| Order Code | 1357525 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Plier Type | External Straight |
| Overall Length | 320mm |
| Bore Size Min | 85mm |
| Bore Size Max | 140mm |
| No. of Tips Supplied | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
- For fitting circlips on shafts, range of application from 3 - 140 mm dia.
- Solid style, forged
- Non-slip, solid tips
- Pliers body and tips: chrome vanadium steel, forged, oil-hardened
Technical Specifications
| Plier Type | External Straight |
|---|---|
| Bore Size Min | 85mm |
| No. of Tips Supplied | - |
| SVHC | No SVHC (27-Jun-2018) |
| Overall Length | 320mm |
|---|---|
| Bore Size Max | 140mm |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .53 |
