Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 49 11 A3.Copy |
| Order Code | 4401244 |
| Also Known As | GTIN UPC EAN: 4003773048749 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 49 11 A3.Copy |
| Order Code | 4401244 |
| Also Known As | GTIN UPC EAN: 4003773048749 |
| Technical Datasheet | |
| Plier Type | External Straight |
| Overall Length | 225mm |
| Bore Size Min | 40mm |
| Bore Size Max | 100mm |
| No. of Tips Supplied | - |
| Product Range | - |
Product Overview
- Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips
- Large contact faces on the tips: no distortion of circlips, easy fitting
- Bolted joint: precise, zero backlash operation of pliers
- Internal opening spring, protected and captive
- Non-slip plastic coating on the handles
- Pliers body: chrome vanadium electric steel, forged, oil-hardened
- Inserted tips: spring steel wire, drawn
Technical Specifications
| Plier Type | External Straight |
|---|---|
| Bore Size Min | 40mm |
| No. of Tips Supplied | - |
| Overall Length | 225mm |
|---|---|
| Bore Size Max | 100mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .26 |
