Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 68 01 280Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2479870 |
| Also Known As | GTIN UPC EAN: 4003773077664 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,444.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,444.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 68 01 280Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2479870 |
| Also Known As | GTIN UPC EAN: 4003773077664 |
| Technical Datasheet | |
| Overall Length | 280mm |
| Cut Type | Edge |
| Cutting Capacity Max | 4.5mm |
| Cutting Edge Hardness | - |
| Product Range | - |
Product Overview
The head shape provides optimised movement when tightening steel mesh knots during reinforced concrete work. With cutting edges for soft and hard wire. Also suitable for twisting and cutting binding wire. Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC. High-grade special tool steel, forged, multi stage oil-hardened.
Applications
Maintenance & Repair
Technical Specifications
| Overall Length | 280mm |
|---|---|
| Cutting Capacity Max | 4.5mm |
| Product Range | - |
| Cut Type | Edge |
|---|---|
| Cutting Edge Hardness | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .478 |
