Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 87 51 180Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4733960 |
| Product Range | Cobra Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,822.940 |
Price for:Box of 6
Minimum: 1
Multiple: 1
NT$1,822.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 87 51 180Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4733960 |
| Product Range | Cobra Series |
| Technical Datasheet | |
| Plier Style | Water Pump |
| Jaw Opening Max | 33mm |
| Overall Length | 180mm |
| Product Range | Cobra Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Plier Style | Water Pump |
|---|---|
| Overall Length | 180mm |
| SVHC | No SVHC (25-Jun-2025) |
| Jaw Opening Max | 33mm |
|---|---|
| Product Range | Cobra Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .173 |
