Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No90 10 165 E02
Order Code4011837
Product RangeCutiX Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$500.010 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
NT$500.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 10 165 E02
Order Code4011837
Product RangeCutiX Series
Technical Datasheet
Knife TypeSnap Off
Blade MaterialStainless Steel
Blade Length-
Overall Length119mm
Pack Quantity10
Product RangeCutiX Series
Product Overview
- 90 10 165 E02 is spare blade for 90 10 195 BK (10x)
- Surgical steel, stainless, vacuum-hardened blade
- Dimension is 119mm x 24mm x 11.5mm
Technical Specifications
Knife Type
Snap Off
Blade Length
-
Pack Quantity
10
Blade Material
Stainless Steel
Overall Length
119mm
Product Range
CutiX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072