
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 92 01 03Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3779573 |
| Product Range | Knipex - SMD Tweezers |
| Also Known As | GTIN UPC EAN: 4003773085546 |
| Your Part Number | |
| Technical Datasheet |
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$1,255.380 |
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 92 01 03Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 3779573 |
| Product Range | Knipex - SMD Tweezers |
| Also Known As | GTIN UPC EAN: 4003773085546 |
| Technical Datasheet | |
| Tweezer Type | SMD Handling, Precision |
| Tweezer Tip Type | Straight, Paddle |
| Overall Length | 120mm |
| Tip Style | - |
| Tweezer Body Material | Stainless Steel Body |
| Tweezer Tip Material | Stainless Steel Tip |
| Product Range | Knipex - SMD Tweezers |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
92 01 03 is a premium stainless steel positioning tweezer. This universal tweezer is suitable for demanding standard applications and precision tasks. It features wide range of designs: straight, angled, gripping surfaces and handles smooth or serrated, with needle points, narrow or blunt tips, as well as different lengths. It has high quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. The straight tips provide excellent precision and control when picking up and handling small objects. Positioning tips offer exact positioning of components when working on surface mounted devices (SMD).
- Smooth gripping surface will not mar fine components
- Smooth handles minimizes any potential interference with surrounding materials
- 80% anti-magnetic design minimizes magnetic interference
- High temperature and excellent chemical resistance
- Dimension is 120 x 10 x 11mm
- 0.30mm tip thickness, 1.50mm tip width
- Bare handle type
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Tweezer Type | SMD Handling, Precision |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | Stainless Steel Body |
| Product Range | Knipex - SMD Tweezers |
| Tweezer Tip Type | Straight, Paddle |
|---|---|
| Tip Style | - |
| Tweezer Tip Material | Stainless Steel Tip |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
