Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoATE 1D-RA
Order Code1190432
Product RangeATE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$183.770 |
| 5+ | NT$171.900 |
| 10+ | NT$160.030 |
| 20+ | NT$152.530 |
| 50+ | NT$145.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$183.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoATE 1D-RA
Order Code1190432
Product RangeATE Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeATE Series
Switch MountingThrough Hole
Contact Current Max50mA
Contact Voltage AC Nom48V
Switch TerminalsSolder
Contact Voltage DC Nom48V
SVHCLead (23-Jan-2024)
Product Overview
The ATE 1D-RA is a single-pole double-throw (SPDT) through-hole Subminiature Toggle Switch with solder terminals and ON-ON function. The ATE 1 series switch has gold plated over nickel barrier phosphor bronze contact/terminal, chromium plated brass actuator and stainless steel bushing/frame.
- <lt/>50mΩ Contact resistance
- <gt/>1000MΩ Insulation resistance
- 500V, 50Hz for the duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
SPDT
Product Range
ATE Series
Contact Current Max
50mA
Switch Terminals
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for ATE 1D-RA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001276