Print Page
5,000 In Stock
Need more?
5,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$2.110 |
| 100+ | NT$1.480 |
| 500+ | NT$1.140 |
| 1000+ | NT$0.904 |
| 2500+ | NT$0.799 |
| 5000+ | NT$0.717 |
Price for:Each
Minimum: 10
Multiple: 10
NT$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoJL6CT52ACopy
Manufacturer Standard Lead Time11 weeks
Order Code4877240
Product RangeJL Series
Technical Datasheet
Resistor Case / Package-
Resistor Technology-
Power Rating-
Current Rating10A
Resistor Mounting-
Product RangeJL Series
Product Length64.5mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
-
Power Rating
-
Resistor Mounting
-
Product Length
64.5mm
Product Height
-
Operating Temperature Max
125°C
Resistor Technology
-
Current Rating
10A
Product Range
JL Series
Product Width
-
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
