Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | NT$4.220 |
| 50+ | NT$3.250 |
| 250+ | NT$2.900 |
| 500+ | NT$2.770 |
| 1000+ | NT$2.640 |
| 2000+ | NT$2.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$21.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRCSCTECopy
Manufacturer Standard Lead Time11 weeks
Order Code4877247
Product RangeRC Series
Technical Datasheet
Product RangeRC Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialStainless Steel
Contact PlatingTin Plated Contacts, Copper Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
RCSCTE is a surface-mount PC test point chip.
- Tin-plated copper terminals
- Surface-mountable chip type test terminal
- Automatic mounting can be done by an ordinary chip mounter
- Inch size code 1206, 0805 and 0603 are available
- Suitable for both flow and reflow solderings
- Since only the outside surface is solder-plated, the inside is structured unsolderable
- AEC-Q200 qualified
Technical Specifications
Product Range
RC Series
Connector Mounting
Surface Mount
Contact Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts, Copper Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021

