Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73Z1FTTBL Zero Ohm Resistor, Jumper, 01005 [0402 Metric], Thick Film, 500 A, Surface Mount Device](https://tw.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73Z1FTTBLCopy
Manufacturer Standard Lead Time10 weeks
Order Code4877241
Product RangeRK73Z Series
Your Part Number
20,000 In Stock
Need more?
20,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1.460 |
| 250+ | NT$1.090 |
| 1000+ | NT$0.980 |
| 5000+ | NT$0.777 |
| 10000+ | NT$0.763 |
| 20000+ | NT$0.748 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$14.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73Z1FTTBLCopy
Manufacturer Standard Lead Time10 weeks
Order Code4877241
Product RangeRK73Z Series
Technical Datasheet
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating500A
Resistor MountingSurface Mount Device
Product RangeRK73Z Series
Product Length0.4mm
Product Width0.2mm
Product Height0.13mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistor Case / Package
01005 [0402 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
0.4mm
Product Height
0.13mm
Operating Temperature Max
125°C
Resistor Technology
Thick Film
Current Rating
500A
Product Range
RK73Z Series
Product Width
0.2mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
