Print Page
RN73R1JT-KIT1
Resistor Kit, 100-Pieces, 67 Values, 100 ohm to 56kohm 0603 Size Precision Thin Film Resistors
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRN73R1JT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840652
Product RangeE24 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$15,816.750 |
| 5+ | NT$11,432.010 |
| 10+ | NT$9,425.120 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$15,816.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRN73R1JT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840652
Product RangeE24 Series
Technical Datasheet
Kit Contents100-Pcs of Each 67 Values 100 ohm to 56kohm 0603 Size Precision Thin Film Resistors
Power Rating100mW
Range of Resistor Values100ohm to 56kohm
Resistance Tolerance± 0.1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 67 Values 100 ohm to 56kohm 0603 Size Precision Thin Film Resistors
Range of Resistor Values
100ohm to 56kohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
100mW
Resistance Tolerance
± 0.1%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.553
