Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoRS73F2BT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840647
Product RangeE24 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39,654.120 |
| 5+ | NT$29,001.960 |
| 10+ | NT$23,785.890 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$39,654.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F2BT-KIT1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4840647
Product RangeE24 Series
Technical Datasheet
Power Rating330mW
Range of Resistor Values10ohm to 5.1Mohm
Resistance Tolerance± 0.1%
No. of Items in Kit100
Product RangeE24 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Kit Contents
100-Pcs of Each 138 Values 10 ohm to 5.1Mohm 1206 Size Precision Thick Film Resistors
Range of Resistor Values
10ohm to 5.1Mohm
No. of Items in Kit
100
SVHC
No SVHC (04-Feb-2026)
Power Rating
330mW
Resistance Tolerance
± 0.1%
Product Range
E24 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765
