Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR732BTTDR300F SMD Current Sense Resistor, 0.3 ohm, SR73 Series, 1206 [3216 Metric], 330 mW, ± 1%, Thick Film](https://tw.element14.com/productimages/standard/en_GB/3546125-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR732BTTDR300FCopy
Order Code3542343
Product RangeSR73 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | NT$1.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
NT$9,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoSR732BTTDR300FCopy
Order Code3542343
Product RangeSR73 Series
Technical Datasheet
Resistance0.3ohm
Product RangeSR73 Series
Resistor Case / Package1206 [3216 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
SR73 Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
