Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA SR732ETTD1R30F SMD Current Sense Resistor, 1.3 ohm, SR73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film](https://tw.element14.com/productimages/standard/en_GB/139467007-40.jpg)
ManufacturerKOA
Manufacturer Part NoSR732ETTD1R30FCopy
Order Code1399824RL
Product RangeSR73 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKOA
Manufacturer Part NoSR732ETTD1R30FCopy
Order Code1399824RL
Product RangeSR73 Series
Technical Datasheet
Resistance1.3ohm
Product RangeSR73 Series
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance
1.3ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SR73 Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
