Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$19,641.150 |
Price for:Each
Minimum: 1
Multiple: 1
NT$19,641.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
00921-9 is a Kvaser Leaf Light R v2, IP65-rated, single channel USB-to-CAN interface module with a lightweight yet highly durable. This is a single channel CAN bus interface IP65-rated housing that assures reliable protection against water and dust ingress. With a standard USB2.0 connection and a high-speed CAN channel in a 9-pin D-SUB CAN connector, the Kvaser Leaf Light R v2 handles transmission and reception of standard and extended CAN messages, with a time stamp precision of 100 microseconds. Features include error frame detection and LED indicators for power and CAN channel status.
- USB CAN interface, IP65 rated lightweight aluminium housing, sealed with polyurethane coating
- Capable of sending up to 8000 messages per second, time-stamped with 100 microsecond accuracy
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Quick and easy plug-and-play installation, supports high speed CAN (ISO 11898-2) up to 1Mbit/s
- Power is taken from the USB bus
- Detection of error frames and LED lights alert user to device status
- 100% compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Fully compatible with J1939, CANopen, NMEA 2000R and DeviceNet
- Operating temperature range from -40 to 70°C
- Windows 7, Windows 8 (IA-32 and x86-64), Windows 10(IA-32 and x86-64), Windows 11 (x86-64), Linux OS
Technical Specifications
Convert From
USB
Product Range
Leaf
Convert To
CAN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148

