Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$22,928.620 |
Product Information
Product Overview
01333-9 is a Kvaser M.2 PCIe 4xCAN, a highly-integrated embedded CAN board that adds four high speed CAN/CAN FD channels to any host computer with PCI Express connectivity and an available B or M keyed M.2 slot. This CAN interface board has a particularly compact footprint, thanks to an M.2 card size of 22 x 80 mm and industry-leading height of just 2 mm. Unique to the Kvaser M.2 PCIe 4xCAN is that the CAN transceivers are distributed (off-board), allowing them to be located closer to the CAN networks themselves. This layout maximises signal quality and integrity. With a timestamp resolution of just 1 μs and a maximum message rate of 20000 msg/s per channel, plus advanced features such as silent mode, error frame detection and generation, this advanced board with distributed CAN transceivers can be integrated in a wide range of embedded systems.
- B+M keyed M.2 PCI Express CAN interface with four channels
- Compact footprint, ideal for embedded applications, thanks to the M.2 card size of 22 x 80mm
- Supports CAN FD, up to 8Mbit/s, quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Fully compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- High-speed CAN connection (compliant with ISO 11898-2), up to 1Mbit/s
- Supports silent mode for analysis tools – listen to the bus without interfering
- Supports simultaneous usage of multiple Kvaser interfaces and SocketCAN
- Operating system: Windows 7, Windows 8, Windows 10, Windows 11, Linux
- Temperature range from -40 to 85°C
Technical Specifications
CAN, PCI Express
No SVHC (25-Jun-2025)
M.2 PCIe
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

