Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,535.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,535.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01392-6
Order Code4750120
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BType II (J1939-13) 9 Position Receptacle
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
01392-6 is a Kvaser J1939-13 Type II DSUB9 adapter for the Kvaser Leaf v3. The Kvaser’s adapter cables have an IP67-rated, ruggedised construction that meets demanding use cases. An in-house designed compact J1939-13 connector attaches to the cable with extra strong strain relief, allowing the cable to bend easily to 90°.
- Standard 9-pin Dsub at one end and a 9-pin J1939-13 Type II compliant CAN connector at the other
- 30cm cable connects the Kvaser Leaf v3 or any CAN interface to a heavy-duty vehicle
- Temperature range from -40°C to 85°C
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
11.8"
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Type II (J1939-13) 9 Position Receptacle
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103