Print Page
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$13,444.260 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,444.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
01426-8 is a Kvaser Leaf v3 J1939-13 Type II, a reliable tool for connecting a computer to a CAN bus network, enabling the monitoring and transmission of CAN and CAN FD data. It features a USB Type-A connector and a 9-pin J1939-13 Type II connector; the latter is commonly used for diagnostics and communication in heavy-duty vehicles.
- USB 2.0 CAN interface, support for socketCAN, supports CAN FD, up to 8Mbit/s
- Powered through the USB Type-A connector
- Compact 9-pin J1939-13 Type II connector with extra strong strain relief
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Supports silent mode for analysis tools – listen to the bus without interfering
- 20000msg/s, each timestamped with a resolution of 50μs
- Fully compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Supports simultaneous usage of multiple Kvaser interfaces
- Linux, Windows 10, Windows 11 operating systems
Technical Specifications
Convert From
USB 2.0
Product Range
Leaf
Convert To
CAN
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16

