Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKVASER
Manufacturer Part No01532-6
Order Code4750114
Product RangeLeaf Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,051.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,051.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKVASER
Manufacturer Part No01532-6
Order Code4750114
Product RangeLeaf Series
Technical Datasheet
Networking InterfaceCAN, USB 2.0
Product RangeLeaf Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
01532-6 is a Kvaser Leaf v3 CB, which is a circuit board version of Kvaser's popular single-channel, high speed, USB-to-CAN bus interface, the Kvaser Leaf v3. This board boasts a timestamp precision of 50µs and support for a wide CAN bit rate range from 20kbit/s to 1Mbit/s. Compatible with J1939, CANopen, NMEA 2000® and DeviceNet.
- USB CAN interface, support for SocketCAN and powered through USB
- Additional through holes pads for reliable soldering of connection cables
- Supports CAN FD, up to 8Mbit/s
- Quick and easy plug-and-play installation
- Supports both 11-bit (CAN 2.0A) and 29-bit (CAN 2.0B active) identifiers
- Supports silent mode for analysis tools –listen to the bus without interfering
- 20000msg/s, each timestamped with a resolution of 50µs
- Fully compatible with applications written for other Kvaser CAN hardware with Kvaser CANlib
- Support simultaneous usage of multiple Kvaser interfaces
- Linux, Windows operating systems
Technical Specifications
Networking Interface
CAN, USB 2.0
SVHC
No SVHC (25-Jun-2025)
Product Range
Leaf Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01