Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYCON
Manufacturer Part NoKUSBX-AP-KIT-SC
Order Code1437593
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYCON
Manufacturer Part NoKUSBX-AP-KIT-SC
Order Code1437593
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
USB Connector TypeUSB Type A
USB Standard-
No. of Positions4Ways
Connector MountingCable Mount
Orientation-
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
-
Product Range
TUK SGACK902S Keystone Coupler
USB Standard
-
No. of Positions
4Ways
Orientation
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071