Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 04023J0R5ABSTR Capacitor, RF, Thin-Film, 0.5 pF, 25 V, Accu-P Series, ± 0.05pF, 125 °C, 0402 [1005 Metric]](https://tw.element14.com/productimages/standard/en_GB/756873804-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No04023J0R5ABSTRCopy
Order Code
Re-Reel1100613RL
Cut Tape1100613
Product RangeAccu-P Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No04023J0R5ABSTRCopy
Order Code
Re-Reel1100613RL
Cut Tape1100613
Product RangeAccu-P Series
Technical Datasheet
Capacitance0.5pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.05pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Applications
Medical
Technical Specifications
Capacitance
0.5pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25V
Capacitance Tolerance
± 0.05pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
