Print Page
045138008100858+
Memory Card Connector, Micro SD, Push-Push, 8 Contacts, Phosphor Bronze, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No045138008100858+Copy
Manufacturer Standard Lead Time22 weeks
Order Code4752111
Product Range5138 Series
Your Part Number
425 In Stock
8,000 more incoming. You can reserve stock now
425 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$100.240 |
| 10+ | NT$85.310 |
| 100+ | NT$72.490 |
| 250+ | NT$67.950 |
| 500+ | NT$64.700 |
| 1000+ | NT$63.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$100.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No045138008100858+Copy
Manufacturer Standard Lead Time22 weeks
Order Code4752111
Product Range5138 Series
Technical Datasheet
Memory / Card TypeMicro SD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range5138 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory / Card Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
5138 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
