Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9002418L0-L16SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5107762 |
| Your Part Number | |
| Technical Datasheet |
1,199 In Stock
Need more?
1,199 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$199.190 |
| 10+ | NT$163.310 |
| 25+ | NT$152.060 |
| 50+ | NT$140.810 |
| 100+ | NT$129.560 |
| 500+ | NT$114.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$199.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | 9002418L0-L16SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5107762 |
| Technical Datasheet | |
| Antenna Band | S-Band |
| Antenna Type | Cap |
| Frequency Range | 1.98GHz to 2.02GHz, 2.17GHz to 2.2GHz |
| VSWR | - |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | NTN |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | S-Band |
|---|---|
| Frequency Range | 1.98GHz to 2.02GHz, 2.17GHz to 2.2GHz |
| Antenna Mounting | SMD |
| Protocol | NTN |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Cap |
|---|---|
| VSWR | - |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
