Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9003347-01Copy
Manufacturer Standard Lead Time23 weeks
Order Code4815734
Your Part Number
6 In Stock
15 more incoming. You can reserve stock now
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$994.000 |
Price for:Each
Minimum: 1
Multiple: 1
NT$994.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003347-01Copy
Manufacturer Standard Lead Time23 weeks
Order Code4815734
Technical Datasheet
Board TypeDemo Board
Silicon ManufacturerKyocera AVX
Silicon Core Number9003347
IC FunctionUWB Patch Antenna
Kit ContentsEvaluation Board 9003347
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
9003347-01 is an UWB patch antenna evaluation board. Suitable for longer communication range with its strong signal transmission and reception. This UWB patch is ideal for tracking, precise indoor positioning and for secure access control. Suitable for asset tracking, embedded designs, real-time location systems (RTLS), contactless payment, IoT, industrial devices, smart home/cities, healthcare applications (FDA Class I), communication security applications.
- 9003347 patch antenna has small form factor
- It is very directional with a peak gain of 6.2dBi
- Frequency range from 7750 to 8250MHz
- Efficiency of 58%
- Linear polarization
- Directional radiation pattern
- Operating temperature range from -40 to +85°C
- Standard antenna eliminates design fees and cycle time associated with a custom solution
- Quicker time-to-market
Technical Specifications
Board Type
Demo Board
Silicon Core Number
9003347
Kit Contents
Evaluation Board 9003347
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Kyocera AVX
IC Function
UWB Patch Antenna
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84735080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
