Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2016FB25000C0FZZH1Copy
Order Code5146650
Product RangeCX2016FB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$9.460 |
| 10+ | NT$8.270 |
| 100+ | NT$7.240 |
| 500+ | NT$6.600 |
| 1000+ | NT$6.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$47.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCX2016FB25000C0FZZH1Copy
Order Code5146650
Product RangeCX2016FB Series
Technical Datasheet
Product RangeCX2016FB Series
Crystal TypeQuartz
Crystal Frequency25MHz
Frequency Tolerance + / -10ppm
Frequency Stability + / -30ppm
Load Capacitance7pF
ESR100ohm
Crystal Case / Package0806 [2016 Metric]
No. of Pins4Pins
Crystal Dimensions2mm x 1.6mm x 0.45mm
Crystal MountingSurface Mount
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max105°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CX2016FB Series
Crystal Frequency
25MHz
Frequency Stability + / -
30ppm
ESR
100ohm
No. of Pins
4Pins
Crystal Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Crystal Type
Quartz
Frequency Tolerance + / -
10ppm
Load Capacitance
7pF
Crystal Case / Package
0806 [2016 Metric]
Crystal Dimensions
2mm x 1.6mm x 0.45mm
Qualification
-
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
