Print Page
KGN05ZS60G435MH
Feedthrough Capacitor, 3 Terminal, 4.3 µF, 4 V, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGN05ZS60G435MH Feedthrough Capacitor, 3 Terminal, 4.3 µF, 4 V, 2 A, 0402 [1005 Metric], Surface Mount, ± 20%](https://tw.element14.com/productimages/standard/en_GB/4734051-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05ZS60G435MHCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4734056RL
Cut Tape4734056
Product RangeKGN Series
Your Part Number
50 In Stock
20,000 more incoming. You can reserve stock now
50 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$4.040 | NT$40.40 |
| Total Price | NT$40.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$4.040 |
| 100+ | NT$2.570 |
| 500+ | NT$1.770 |
| 2500+ | NT$1.620 |
| 5000+ | NT$1.470 |
| 10000+ | NT$1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGN05ZS60G435MHCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4734056RL
Cut Tape4734056
Product RangeKGN Series
Technical Datasheet
Capacitance4.3µF
Voltage(DC)4V
Voltage Rating4V
Current Rating2A
Capacitor Case / Package0402 [1005 Metric]
Capacitor Case Style0402 [1005 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Product Length1mm
Operating Temperature Max105°C
Product Width0.5mm
DC Resistance Max30mohm
Capacitor TerminalsStandard Terminal
Insulation Resistance50Mohm
Dielectric CharacteristicX6S
Product RangeKGN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.3µF
Voltage Rating
4V
Capacitor Case / Package
0402 [1005 Metric]
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
DC Resistance Max
30mohm
Insulation Resistance
50Mohm
Product Range
KGN Series
Voltage(DC)
4V
Current Rating
2A
Capacitor Case Style
0402 [1005 Metric]
Capacitance Tolerance
± 20%
Product Length
1mm
Product Width
0.5mm
Capacitor Terminals
Standard Terminal
Dielectric Characteristic
X6S
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
