Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGU03ACG1E4R7BH Capacitor, RF, C0G / NP0, 4.7 pF, 25 VDC, KGU Series, ± 0.1pF, 125 °C, 0201 [0603 Metric]](https://tw.element14.com/productimages/standard/en_GB/4229807-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E4R7BHCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4837910
Cut Tape4837910RL
Product RangeKGU Series
Your Part Number
14,970 In Stock
Need more?
14,970 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$1.640 |
| 100+ | NT$1.220 |
| 500+ | NT$1.050 |
| 2500+ | NT$0.957 |
| 7500+ | NT$0.894 |
| 15000+ | NT$0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$16.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGU03ACG1E4R7BHCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4837910
Cut Tape4837910RL
Product RangeKGU Series
Technical Datasheet
Capacitance4.7pF
Voltage Rating25VDC
Product RangeKGU Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Capacitance
4.7pF
Product Range
KGU Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
25VDC
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0201 [0603 Metric]
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
