Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX L06036R8CGSTR Multilayer Inductor, 6.8 nH, 0.3 ohm, 4.5 GHz, 300 mA, 0603 [1608 Metric], Accu-L L0603 Series](https://tw.element14.com/productimages/standard/en_GB/42449506.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoL06036R8CGSTRCopy
Order Code1343808RL
Product RangeAccu-L L0603 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoL06036R8CGSTRCopy
Order Code1343808RL
Product RangeAccu-L L0603 Series
Technical Datasheet
Inductance6.8nH
DC Resistance Max0.3ohm
Self Resonant Frequency4.5GHz
DC Current Rating300mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAccu-L L0603 Series
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core Material-
Product Length1.6mm
Product Width0.81mm
Product Height0.61mm
Technical Specifications
Inductance
6.8nH
Self Resonant Frequency
4.5GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 0.2nH
Core Material
-
Product Width
0.81mm
DC Resistance Max
0.3ohm
DC Current Rating
300mA
Product Range
Accu-L L0603 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.61mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
