Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoNA05HSA08-TE12LCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4036897RL
Cut Tape4036897
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$24.730 | NT$24.73 |
| Total Price | NT$24.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$24.730 |
| 10+ | NT$17.590 |
| 100+ | NT$15.010 |
| 500+ | NT$12.370 |
| 1000+ | NT$9.990 |
| 5000+ | NT$9.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNA05HSA08-TE12LCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4036897RL
Cut Tape4036897
Technical Datasheet
Repetitive Peak Reverse Voltage80V
Average Forward Current5A
Diode ConfigurationSingle
Diode Case StyleDO-221BC
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current120A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
80V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
120A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5A
Diode Case Style
DO-221BC
Forward Voltage Max
700mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
