Print Page
NOJB686M006RWJ
Niobium Oxide Capacitor, 68 µF, 6.3 V, 1.5 ohm, 1210 [3225 Metric], ± 20%, Surface Mount
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJB686M006RWJ Niobium Oxide Capacitor, 68 µF, 6.3 V, 1.5 ohm, 1210 [3225 Metric], ± 20%, Surface Mount](https://tw.element14.com/productimages/standard/en_GB/756512704-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB686M006RWJCopy
Order Code
Re-Reel1658003RL
Cut Tape1658003
Product RangeOxiCap NOJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJB686M006RWJCopy
Order Code
Re-Reel1658003RL
Cut Tape1658003
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
ESR1.5ohm
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
68µF
ESR
1.5ohm
Capacitance Tolerance
± 20%
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
1210 [3225 Metric]
Capacitor Mounting
Surface Mount
Product Width
2.8mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
