Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJC227M004RWJ Niobium Oxide Capacitor, 220 µF, 4 V, 0.4 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://tw.element14.com/productimages/standard/en_GB/756512704-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC227M004RWJCopy
Order Code
Re-Reel1432277RL
Cut Tape1432277
Product RangeOxiCap NOJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJC227M004RWJCopy
Order Code
Re-Reel1432277RL
Cut Tape1432277
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)4V
ESR0.4ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
220µF
ESR
0.4ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000154
