Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSC107M006R0150 Niobium Oxide Capacitor, 100 µF, 6.3 V, 0.15 ohm, 2312 [6032 Metric], ± 20%, Surface Mount](https://tw.element14.com/productimages/standard/en_GB/113515206-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC107M006R0150Copy
Order Code
Re-Reel1432323RL
Cut Tape1432323
Product RangeOxiCap NOS Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSC107M006R0150Copy
Order Code
Re-Reel1432323RL
Cut Tape1432323
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
ESR0.15ohm
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
100µF
ESR
0.15ohm
Capacitance Tolerance
± 20%
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2312 [6032 Metric]
Capacitor Mounting
Surface Mount
Product Width
3.2mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000313
