Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOSD477M002R0055 Niobium Oxide Capacitor, 470 µF, 2.5 V, 0.055 ohm, 2917 [7343 Metric], ± 20%, Surface Mount](https://tw.element14.com/productimages/standard/en_GB/113515206-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD477M002R0055Copy
Order Code1432328RL
Product RangeOxiCap NOS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOSD477M002R0055Copy
Order Code1432328RL
Product RangeOxiCap NOS Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
ESR0.055ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeOxiCap NOS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
470µF
ESR
0.055ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
2.5V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOS Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
