Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | P522310F0-AA10L0018Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4835677 |
| Your Part Number | |
| Technical Datasheet |
982 In Stock
Need more?
982 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$83.100 |
| 10+ | NT$72.120 |
| 25+ | NT$67.910 |
| 50+ | NT$63.550 |
| 100+ | NT$59.190 |
| 500+ | NT$55.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | P522310F0-AA10L0018Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4835677 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | FPC |
| Frequency Range | 698MHz to 960MHz, 1.71GHz to 2.17GHz |
| VSWR | 2.5:1 |
| Gain | 3.6dBi, 3dBi |
| Antenna Mounting | Adhesive |
| Product Range | - |
| Protocol | Cellular, LoRa, LTE, LTE CAT-M, NB-IoT |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 698MHz to 960MHz, 1.71GHz to 2.17GHz |
| Gain | 3.6dBi, 3dBi |
| Product Range | - |
| Operating Temperature Min | - |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | FPC |
|---|---|
| VSWR | 2.5:1 |
| Antenna Mounting | Adhesive |
| Protocol | Cellular, LoRa, LTE, LTE CAT-M, NB-IoT |
| Operating Temperature Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
