Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC-4.00GR
Order Code1612514
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRC-4.00GR
Order Code1612514
Technical Datasheet
Product Range-
Frequency4MHz
Resonant Frequency4MHz
No. of Pins2 Pin
Frequency Tolerance± 0.05%
Frequency Stability± 0.5%
Resonant Impedance-
Resonator Case / PackageSMD
No. of Pins2Pins
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Product Range
-
Resonant Frequency
4MHz
Frequency Tolerance
± 0.05%
Resonant Impedance
-
No. of Pins
2Pins
Operating Temperature Min
-40°C
Frequency
4MHz
No. of Pins
2 Pin
Frequency Stability
± 0.5%
Resonator Case / Package
SMD
Oscillator Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001