Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRV10.00MR50Y000
Order Code1657906
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRV10.00MR50Y000
Order Code1657906
Technical Datasheet
Frequency10MHz
Product Range-
Resonant Frequency10MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions1.2 mm x 2 mm x 4.5 mm
Oscillator MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Overview
The PBRV10.00MR50Y000 is a Ceramic Chip Resonator offers standard tolerance of ±0.2 with a termination of Ni+Au flash plating. It is suitable for use in air-bag system, ECU and ABS applications.
- Stable oscillation by using fundamental vibration in all frequencies
- Small and low profile
- Built-in capacitor structure
- Reflow solderable and washable
- AEC-Q200 certified
- Rectangular shape allows easy pick and placement
- Component space saving
- High density mounting
- High reliability, high temperature operation
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
Frequency
10MHz
Resonant Frequency
10MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
1.2 mm x 2 mm x 4.5 mm
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
-
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001