Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRV4.19MR50Y000
Order Code1657901RL
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoPBRV4.19MR50Y000
Order Code1657901RL
Technical Datasheet
Frequency4.19MHz
Product Range-
Resonant Frequency4.19MHz
No. of Pins3 Pin
Frequency Tolerance± 0.5%
Frequency Stability-
Resonant Impedance-
No. of Pins3Pins
Resonator Dimensions1.2 mm x 2 mm x 4.5 mm
Oscillator Mounting-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Frequency
4.19MHz
Resonant Frequency
4.19MHz
Frequency Tolerance
± 0.5%
Resonant Impedance
-
Resonator Dimensions
1.2 mm x 2 mm x 4.5 mm
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
3 Pin
Frequency Stability
-
No. of Pins
3Pins
Oscillator Mounting
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001