Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA685K016RNJ
Order Code4628501RL
Your Part Number
Technical Datasheet
875 In Stock
Need more?
875 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 50+ | NT$5.530 |
| 250+ | NT$4.900 |
| 500+ | NT$4.800 |
| 1000+ | NT$4.700 |
| 2000+ | NT$4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
NT$553.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA685K016RNJ
Order Code4628501RL
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
ESR3.5ohm
Ripple Current146mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
ESR
3.5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Max
125°C
Voltage(DC)
16V
Ripple Current
146mA
Product Width
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001