Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC685K050RNJ
Order Code4628508
Product RangeTAJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$45.800 |
| 10+ | NT$23.970 |
| 50+ | NT$23.010 |
| 100+ | NT$22.040 |
| 200+ | NT$20.250 |
| 500+ | NT$18.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$45.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC685K050RNJ
Order Code4628508
Product RangeTAJ Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current332mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
332mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001