Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD686K006RNJ Surface Mount Tantalum Capacitor, 68 µF, 6.3 V, 2917 [7343 Metric], ± 10%, 0.9 ohm, D](https://tw.element14.com/productimages/standard/en_GB/4629353-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD686K006RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4629363RL
Cut Tape4629363
Product RangeTAJ Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$52.690 | NT$52.69 |
| Total Price | NT$52.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$52.690 |
| 10+ | NT$26.700 |
| 50+ | NT$25.560 |
| 100+ | NT$24.410 |
| 200+ | NT$20.470 |
| 500+ | NT$16.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD686K006RNJCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4629363RL
Cut Tape4629363
Product RangeTAJ Series
Technical Datasheet
Capacitance68µF
Voltage(DC)6.3V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0
Manufacturer Size CodeD
Failure Rate-
Ripple Current408mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
408mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
