Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJA336M010R0250E Tantalum Polymer Capacitor, 33 µF, ± 20%, 10 V, A, 0.25 ohm, 1206 [3216 Metric]](https://tw.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA336M010R0250ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836428
Product RangeTCJ Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$33.210 |
| 50+ | NT$24.270 |
| 250+ | NT$21.270 |
| 500+ | NT$20.300 |
| 1000+ | NT$18.680 |
| 2000+ | NT$17.390 |
Price for:Each
Minimum: 5
Multiple: 5
NT$166.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJA336M010R0250ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836428
Product RangeTCJ Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.25ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Voltage(DC)
10V
ESR
0.25ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
600mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
