Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB105M050R0300E Tantalum Polymer Capacitor, 1 µF, ± 20%, 50 V, B, 0.3 ohm, 1210 [3528 Metric]](https://tw.element14.com/productimages/standard/en_GB/4836425-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M050R0300ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836432
Product RangeTCJ Series
Your Part Number
5,985 In Stock
Need more?
5,985 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$31.350 |
| 50+ | NT$22.900 |
| 250+ | NT$20.080 |
| 500+ | NT$19.160 |
| 1000+ | NT$17.630 |
| 2000+ | NT$16.410 |
Price for:Each
Minimum: 5
Multiple: 5
NT$156.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M050R0300ECopy
Manufacturer Standard Lead Time40 weeks
Order Code4836432
Product RangeTCJ Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Manufacturer Size CodeB
ESR0.3ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1µF
Voltage(DC)
50V
ESR
0.3ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
600mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
