Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD107M025R0040E Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, D, 0.04 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/5074315-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD107M025R0040ECopy
Manufacturer Standard Lead Time23 weeks
Order Code5074324
Product RangeTCJ Series
Your Part Number
394 In Stock
1,000 more incoming. You can reserve stock now
394 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$107.700 |
| 10+ | NT$78.500 |
| 50+ | NT$68.350 |
| 100+ | NT$65.410 |
| 200+ | NT$60.370 |
| 500+ | NT$57.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$107.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD107M025R0040ECopy
Manufacturer Standard Lead Time23 weeks
Order Code5074324
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.04ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.04ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
