Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCMD687M002R0010E Tantalum Polymer Capacitor, 680 µF, ± 20%, 2.5 V, D, 0.01 ohm, 2917 [7343 Metric]](https://tw.element14.com/productimages/standard/en_GB/4836547-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCMD687M002R0010ECopy
Order Code4836548
Product RangeTCM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$278.190 |
| 10+ | NT$210.350 |
| 50+ | NT$187.490 |
| 100+ | NT$175.070 |
| 200+ | NT$166.170 |
| 500+ | NT$158.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$278.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCMD687M002R0010ECopy
Order Code4836548
Product RangeTCM Series
Technical Datasheet
Capacitance680µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR0.01ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
680µF
Voltage(DC)
2.5V
ESR
0.01ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
6A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
