Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TLJK476M006R1500 Surface Mount Tantalum Capacitor, 47 µF, 6.3 V, 1206 [3216 Metric], ± 20%, 1.5 ohm, K](https://tw.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJK476M006R1500Copy
Order Code
Re-Reel1432549RL
Cut Tape1432549
Product RangeTLJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTLJK476M006R1500Copy
Order Code
Re-Reel1432549RL
Cut Tape1432549
Product RangeTLJ Series
Technical Datasheet
Capacitance47µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeK
Failure Rate-
Ripple Current208mA
Product Length3.2mm
Product Width1.6mm
Product Height1mm
Product RangeTLJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for TLJK476M006R1500
1 Product Found
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
K
Ripple Current
208mA
Product Width
1.6mm
Product Range
TLJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
